1N750A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.60743
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.68985
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.66659
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.06384
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $36.99675
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $38.14774
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.28702
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.35585
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.37270

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $41.27193
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.34076
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $51.71324
Datasheet
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N750A

DigiKey Part Number
150-1N750A-ND
Manufacturer
Manufacturer Product Number
1N750A
Description
DIODE ZENER 4.7V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
439$15.37440$6,749.36