Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N749A/TR | |
|---|---|
DigiKey Part Number | 150-1N749A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N749A/TR |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N749A | Microchip Technology | 0 | 1N749AMS-ND | $18.23207 | Parametric Equivalent |
| 1N749D-1E3 | Microchip Technology | 0 | 150-1N749D-1E3-ND | $47.09953 | Parametric Equivalent |
| 1N749D-1E3/TR | Microchip Technology | 0 | 150-1N749D-1E3/TR-ND | $48.74549 | Parametric Equivalent |
| 1N749DE3 | Microchip Technology | 0 | 150-1N749DE3-ND | $47.09953 | Parametric Equivalent |
| 1N749DE3/TR | Microchip Technology | 0 | 150-1N749DE3/TR-ND | $48.74549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 404 | $19.75134 | $7,979.54 |



