
1N708 | |
|---|---|
DigiKey Part Number | 1N708-ND |
Manufacturer | |
Manufacturer Product Number | 1N708 |
Description | DIODE ZENER 5.6V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±10% Through Hole DO-204AH (DO-35) |
Category | Power - Max 250 mW |
Mfr | Impedance (Max) (Zzt) 3.6 Ohms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | $16.20623 | $7,957.26 |

