
1N6864/TR | |
---|---|
DigiKey Part Number | 150-1N6864/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6864/TR |
Description | DIODE SCHOTTKY 80V 3A B AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, Axial | |
Operating Temperature - Junction | -65°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $993.19240 | $99,319.24 |