1N6843U3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,038.28100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $870.36930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,175.65840
Datasheet
U3 SMD 0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6843U3

DigiKey Part Number
150-1N6843U3-ND
Manufacturer
Manufacturer Product Number
1N6843U3
Description
DIODE SCHOTTKY 100V 10A U3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount U3 (SMD-0.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
U3 (SMD-0.5)
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1,845.58650$184,558.65