Diode 225 V 500mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6661

DigiKey Part Number
1N6661-ND
Manufacturer
Manufacturer Product Number
1N6661
Description
DIODE STD 225V 500MA DO204AH
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 225 V 500mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 225 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-204AH (DO-35)
Voltage - DC Reverse (Vr) (Max)
225 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
130$61.65938$8,015.72