
1N6636 | |
|---|---|
DigiKey Part Number | 1N6636-ND |
Manufacturer | |
Manufacturer Product Number | 1N6636 |
Description | DIODE ZENER 4.7V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 5 W ±5% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package E, Axial |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 450 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $131.29570 | $13,129.57 |

