
1N649-1/TR | |
---|---|
DigiKey Part Number | 150-1N649-1/TR-ND - Tape & Reel (TR) 150-1N649-1/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N649-1/TR |
Description | DIODE STD 600V 400MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 400mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
100 | $19.26290 | $1,926.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
355 | $19.26287 | $6,838.32 |