
1N6489 | |
|---|---|
DigiKey Part Number | 1N6489-ND |
Manufacturer | |
Manufacturer Product Number | 1N6489 |
Description | DIODE ZENER 4.7V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $92.80590 | $9,280.59 |

