1N6485 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2,381
Unit Price: $2.14000
Datasheet

Similar


onsemi
In Stock: 5,848
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 15,792
Unit Price: $2.30000
Datasheet
Zener Diode 3.3 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6485

DigiKey Part Number
1N6485-ND
Manufacturer
Manufacturer Product Number
1N6485
Description
DIODE ZENER 3.3V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4728Aonsemi2,3811N4728A-ND$2.14000Similar
1N4728A-T50Aonsemi5,8481N4728A-T50ACT-ND$2.30000Similar
1N4728ATRonsemi15,7921N4728AFSCT-ND$2.30000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$110.53150$11,053.15