
1N6465US | |
---|---|
DigiKey Part Number | 1N6465US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6465US |
Description | TVS DIODE 24VWM 41.4VC B SQ-MELF |
Customer Reference | |
Detailed Description | 41.4V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 69A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $112.44910 | $11,244.91 |