1N6461US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $105.92270
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.55540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $114.87190
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6461US/TR

DigiKey Part Number
1N6461US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6461US/TR
Description
TVS DIODE 5VWM 9VC B SQ-MELF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
9V Clamp 56A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
9V
Current - Peak Pulse (10/1000µs)
56A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$107.31780$10,731.78
Manufacturers Standard Package