1N645-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.00096
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.00096
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N645-1/TR

DigiKey Part Number
1N645-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N645-1/TR
Description
DIODE STD 225V 400MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 225 V 400mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
225 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 nA @ 225 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
794$16.05241$12,745.61
Manufacturers Standard Package