
1N6354 | |
---|---|
DigiKey Part Number | 1N6354-ND |
Manufacturer | |
Manufacturer Product Number | 1N6354 |
Description | DIODE ZENER 180V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 137 V | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | B, Axial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $106.76900 | $10,676.90 |