1N6344 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.45040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $282.04950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $352.50070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,749.22020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,684.84600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $208.06760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $283.19820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $267.10380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $333.86090
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6344

DigiKey Part Number
1N6344-ND
Manufacturer
Manufacturer Product Number
1N6344
Description
DIODE ZENER 68V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
155 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
113$59.85823$6,763.98