
1N6109US | |
---|---|
DigiKey Part Number | 1N6109US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6109US |
Description | TVS DIODE 9.9VWM 19.11VC SQMELF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.11V Clamp 26.13A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.9V | |
Voltage - Breakdown (Min) | 11.73V | |
Voltage - Clamping (Max) @ Ipp | 19.11V | |
Current - Peak Pulse (10/1000µs) | 26.13A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, B | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $87.85850 | $8,785.85 |