
1N6075 | |
---|---|
DigiKey Part Number | 1N6075-ND |
Manufacturer | |
Manufacturer Product Number | 1N6075 |
Description | DIODE STANDARD 150V 850MAXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 850mA Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 850mA | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 9.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 155°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.48000 | $116.48 |
100 | $108.16930 | $10,816.93 |