Similar
Similar

1N5994A | |
|---|---|
DigiKey Part Number | 1N5994A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5994A |
Description | DIODE ZENER 5.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5232B | onsemi | 8,118 | 1N5232B-ND | $1.32000 | Similar |
| 1N5232BTR | onsemi | 34,288 | 1N5232BFSCT-ND | $1.40000 | Similar |
| 1N5232C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5232C-TAP-ND | $0.68168 | Similar |
| TZX5V6D-TAP | Vishay General Semiconductor - Diodes Division | 28,940 | 112-TZX5V6D-TAPCT-ND | $3.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | $16.83925 | $8,032.32 |



