
1N5942 | |
|---|---|
DigiKey Part Number | 150-1N5942-ND |
Manufacturer | |
Manufacturer Product Number | 1N5942 |
Description | DIODE ZENER 51V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.25 W Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | $28.74065 | $7,989.90 |

