1N5924BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $31.44622
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.89529
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $83.80260
Datasheet
1N5938BUR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5924BUR-1

DigiKey Part Number
1N5924BUR-1-ND
Manufacturer
Manufacturer Product Number
1N5924BUR-1
Description
DIODE ZENER 9.1V 1.25W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1.25 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
233$31.44622$7,326.97