SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5820USE3/TR

DigiKey Part Number
150-1N5820USE3/TR-ND - Tape & Reel (TR)
150-1N5820USE3/TRCT-ND - Cut Tape (CT)
150-1N5820USE3/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5820USE3/TR
Description
DIODE SCHOTTKY 20V 3A B SQMELF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, SQ-MELF
Operating Temperature - Junction
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$141.97000$141.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$120.61960$12,061.96
Manufacturers Standard Package