SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6121US/TR

DigiKey Part Number
150-1N6121US/TR-ND - Tape & Reel (TR)
150-1N6121US/TRCT-ND - Cut Tape (CT)
150-1N6121US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6121US/TR
Description
TVS DIODE 32.7VWM 59.1VC SQMELF
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59.1V Clamp 8.5A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32.7V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.1V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$108.06000$108.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$91.79900$9,179.90
Manufacturers Standard Package