1N5655AE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: $117.25000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $386.33000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $422.62180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $448.32060
Datasheet
DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5655AE3

DigiKey Part Number
150-1N5655AE3-ND
Manufacturer
Manufacturer Product Number
1N5655AE3
Description
TVS DIODE 70.1VWM 113VC DO13
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$109.12500$10,912.50