1N5622US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.06778
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.60930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $72.67810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $688.30400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $90.02540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $91.99940
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $118.71850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $118.71850
Datasheet
Diode 1000 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5622US/TR

DigiKey Part Number
150-1N5622US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5622US/TR
Description
DIODE STANDARD 1000V 1A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
149$45.30047$6,749.77
Manufacturers Standard Package