Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5621/TR | |
|---|---|
DigiKey Part Number | 150-1N5621/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5621/TR |
Description | DIODE STANDARD 800V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 12V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $33.70815 | $6,741.63 |



