
CD4770A | |
---|---|
DigiKey Part Number | 150-CD4770A-ND |
Manufacturer | |
Manufacturer Product Number | CD4770A |
Description | DIODE ZENER 9.1V DIE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V ±5% Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 200 Ohms | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $88.67880 | $8,867.88 |