Image for 2N5795A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5795A

DigiKey Part Number
150-2N5795A-ND
Manufacturer
Manufacturer Product Number
2N5795A
Description
TRANS 2PNP 60V 600MA TO-78-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 600mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
600mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 10V
Power - Max
600mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$506.52740$50,652.74