Similar
Similar
Similar
Similar

1N5535A | |
|---|---|
DigiKey Part Number | 150-1N5535A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5535A |
Description | DIODE ZENER 15V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 12.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5245B | onsemi | 11,300 | 1N5245BFS-ND | $1.32000 | Similar |
| 1N5245B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5245BBKPBFREE-ND | $0.29031 | Similar |
| 1N5245B TR PBFREE | Central Semiconductor Corp | 10,920 | 1514-1N5245BTRPBFREECT-ND | $3.95000 | Similar |
| 1N5245BTR | onsemi | 121,028 | 1N5245BFSCT-ND | $1.40000 | Similar |
| BZX79C15-T50A | onsemi | 11,539 | BZX79C15-T50ACT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 527 | $15.31992 | $8,073.60 |



