
1N5531D-1/TR | |
|---|---|
DigiKey Part Number | 150-1N5531D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5531D-1/TR |
Description | DIODE ZENER 11V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5531D | Microchip Technology | 0 | 150-1N5531D-ND | $47.98551 | Parametric Equivalent |
| 1N5531D-1 | Microchip Technology | 0 | 1N5531D-1-ND | $73.30809 | Parametric Equivalent |
| 1N5531D/TR | Microchip Technology | 0 | 150-1N5531D/TR-ND | $49.50516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | $74.19444 | $8,013.00 |


