1N5356AE3/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68168
Datasheet

Similar


onsemi
In Stock: 5,929
Unit Price: $6.58000
Datasheet
Zener Diode 19 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5356AE3/TR8

DigiKey Part Number
1N5356AE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5356AE3/TR8
Description
DIODE ZENER 19V 5W T18
Customer Reference
Detailed Description
Zener Diode 19 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
3 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5249C-TAPVishay General Semiconductor - Diodes Division01N5249C-TAP-ND$0.68168Similar
1N5356BRLGonsemi5,9291N5356BRLGOSCT-ND$6.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types