Similar
Similar

1N5344CE3/TR12 | |
|---|---|
DigiKey Part Number | 1N5344CE3/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5344CE3/TR12 |
Description | DIODE ZENER 8.2V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 5 W ±2% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5344BG | onsemi | 1,833 | 1N5344BGOS-ND | $6.08000 | Similar |
| 1N5344BRLG | onsemi | 115,779 | 1N5344BRLGOSCT-ND | $6.58000 | Similar |
| BZX79-C8V2,143 | Nexperia USA Inc. | 4,457 | 1727-BZX79-C8V2,143CT-ND | $1.32000 | Similar |



