1N5344AE3/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,833
Unit Price: $6.08000
Datasheet

Similar


onsemi
In Stock: 115,779
Unit Price: $6.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,457
Unit Price: $1.32000
Datasheet
Zener Diode 8.2 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5344AE3/TR8

DigiKey Part Number
1N5344AE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5344AE3/TR8
Description
DIODE ZENER 8.2V 5W T18
Customer Reference
Detailed Description
Zener Diode 8.2 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 5.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
1.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5344BGonsemi1,8331N5344BGOS-ND$6.08000Similar
1N5344BRLGonsemi115,7791N5344BRLGOSCT-ND$6.58000Similar
BZX79-C8V2,143Nexperia USA Inc.4,4571727-BZX79-C8V2,143CT-ND$1.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types