Upgrade
Similar
Similar

1N5342B/TR12 | |
|---|---|
DigiKey Part Number | 1N5342B/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5342B/TR12 |
Description | DIODE ZENER 6.8V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 4.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5342BG | onsemi | 1,469 | 1N5342BGOS-ND | $6.08000 | Upgrade |
| 1N5342BRLG | onsemi | 600 | 1N5342BRLGOSCT-ND | $6.58000 | Upgrade |
| 1N5342B-TP | MCC (Micro Commercial Components) | 28,640 | 1N5342BTPMSCT-ND | $4.77000 | Similar |
| BZX79-B6V8,133 | Nexperia USA Inc. | 947 | 1727-6137-1-ND | $1.56000 | Similar |




