Current Regulation Diode 100V 4.73mA 500mW DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5313-1E3

DigiKey Part Number
150-1N5313-1E3-ND
Manufacturer
Manufacturer Product Number
1N5313-1E3
Description
DIODE CUR REG 100V 4.73MA 500MW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 4.73mA 500mW DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
4.73mA
Voltage - Limiting (Max)
2.75V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$155.63300$15,563.30