
1N5297UR-1/TR | |
---|---|
DigiKey Part Number | 150-1N5297UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5297UR-1/TR |
Description | DIODE CUR REG 100V 1.1MA 500MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.1mA 500mW DO-213AB, MELF (Glass) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 1.1mA | |
Voltage - Limiting (Max) | 1.35V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF (Glass) | |
Supplier Device Package | DO-213AB (MELF, LL41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $37.93525 | $7,587.05 |