1N5281 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.02888
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.96173
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $73.24290
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5281

DigiKey Part Number
150-1N5281-ND
Manufacturer
Manufacturer Product Number
1N5281
Description
DIODE ZENER 200V 500MW DO204AH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
2500 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
304$22.25181$6,764.55