1N5272BUR/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.76188
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $82.19210
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.47330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.01409
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $139.01220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $173.58140
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5272BUR/TR

DigiKey Part Number
150-1N5272BUR/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5272BUR/TR
Description
DIODE ZENER 110V 500MW DO213AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
750 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 84 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$27.17840$6,794.60
Manufacturers Standard Package