
1N5271BDO35 | |
---|---|
DigiKey Part Number | 150-1N5271BDO35-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5271BDO35 |
Description | DIODE ZENER 100V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 100 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |