1N5262/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.97879
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.72553
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.37146
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.80747
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.45324
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.59736
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.56367
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.69004
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5262/TR

DigiKey Part Number
150-1N5262/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5262/TR
Description
DIODE ZENER 51V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 37 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
410$19.37146$7,942.30
Manufacturers Standard Package