1N5252B (DO-35) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $17.75844
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $21.95140
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $13.15440
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $14.79870
Datasheet

Similar


onsemi
In Stock: 1,959
Unit Price: $0.82000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,721
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 12,320
Unit Price: $0.82000
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5252B (DO-35)

DigiKey Part Number
150-1N5252B(DO-35)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5252B (DO-35)
Description
DIODE ZENER 24V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.