1N5248A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.22130
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $28.86726
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $33.04533
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.47240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.11825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63766
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.28349
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.11824
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $19.11825
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $20.63757
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $24.43598
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.07966
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.34562
Datasheet
Zener Diode 18 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5248A/TR

DigiKey Part Number
150-1N5248A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5248A/TR
Description
DIODE ZENER 18V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
21 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 13.3 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±10%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5248Microchip Technology0150-1N5248-ND$27.22130Parametric Equivalent
1N5248/TRMicrochip Technology0150-1N5248/TR-ND$28.86726Parametric Equivalent
1N5248AMicrochip Technology01N5248A-ND$33.04533Parametric Equivalent
1N5248BMicrochip Technology01N5248BMS-ND$15.87000Parametric Equivalent
1N5248B-1Microchip Technology0150-1N5248B-1-ND$17.47240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
230$34.69152$7,979.05
Manufacturers Standard Package