1N5246A(DO-35) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $15.19036
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $37.11373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $46.31000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $17.07889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $52.30406
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $64.45636
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $80.38626
Datasheet

Similar


onsemi
In Stock: 5,131
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 4,575
Unit Price: $0.82000
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AH, DO-35, Axial
1N5233BDO35

1N5246A(DO-35)

DigiKey Part Number
150-1N5246A(DO-35)TR-ND - Tape & Reel (TR)
150-1N5246A(DO-35)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5246A(DO-35)
Description
DIODE ZENER 16V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±10% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.