
1N5245A (DO-35) | |
---|---|
DigiKey Part Number | 150-1N5245A(DO-35)-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N5245A (DO-35) |
Description | DIODE ZENER 15V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |