1N4984US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $237.38170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $296.74550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $92.62010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $175.05850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $290.34100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $96.64430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $141.72190
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.51048
Datasheet
E-MELF PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4984US

DigiKey Part Number
1N4984US-ND
Manufacturer
Manufacturer Product Number
1N4984US
Description
DIODE ZENER 120V 5W D5B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
1N4984US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$92.20950$9,220.95