
1N4974 | |
|---|---|
DigiKey Part Number | 1N4974-ND |
Manufacturer | |
Manufacturer Product Number | 1N4974 |
Description | DIODE ZENER 47V 5W AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 35.8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 100 | $49.24680 | $4,924.68 |

