
1N4910/TR | |
---|---|
DigiKey Part Number | 150-1N4910/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4910/TR |
Description | DIODE ZENER 12.8V 400MW DO7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $648.51700 | $64,851.70 |