1N4906A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $177.44140
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $352.00720
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $722.57210
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1,276.64790
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $184.25570
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $367.52440
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $727.41410
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1,135.42360
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $186.71900
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $388.21850
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $656.88160
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $768.47240
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $204.94740
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $378.28240
Datasheet
DO-204AA_DO-7_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4906A

DigiKey Part Number
1N4906A-ND
Manufacturer
Manufacturer Product Number
1N4906A
Description
DIODE ZENER 12.8V 400MW DO7
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12.8 V 400 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
100 Ohms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$655.48820$65,548.82