1N4749CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.25788
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.25789
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.21106
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.21105
Datasheet
2EZ19D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4749CE3/TR13

DigiKey Part Number
1N4749CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4749CE3/TR13
Description
DIODE ZENER 24V 1W DO204AL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$8.37527$41,876.35
Manufacturers Standard Package