1N4747AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.36248
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.67793
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.67793
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.07558
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4747AE3/TR13

DigiKey Part Number
1N4747AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4747AE3/TR13
Description
DIODE ZENER 20V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.