
1N4745UR-1 | |
---|---|
DigiKey Part Number | 150-1N4745UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4745UR-1 |
Description | DIODE ZENER 16V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
Quantity | Unit Price | Ext Price |
---|---|---|
272 | $33.66890 | $9,157.94 |